Kingbright WP1384AD/YD

Yellow 60° Diffused 15 mcd 2.2 V 3.4 mm Right Angle Through Hole LED Indicator
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP1384AD/YD.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages18 years ago

Kingbright SCT

Inventory History

3 month trend:
+18.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP3A10YD
Single Color LED, Yellow, Diffused, T-1, 3mm
KingbrightWP1384AL/YD
Single Color LED, Yellow, Diffused, 3.4mm
Single Color LED, Yellow, Diffused, T-3/4, 1.9mm
Dialight550-0307F
550 Series Yellow Ø5 mm 60° 12.3 mcd 20 mA 2.1 V LED Circuit Board Indicator
LED YELLOW 15 MCD (TYP.) @ 20 MA (AXIAL) 0.094 IN. 160 MA (MAX.) (PEAK)
KingbrightWP132XYD
Yellow T-1 3 mm 60° Tinted Diffused 15mcd 2.1V Solid State LED Lamp Through Hole

Descriptions

Descriptions of Kingbright WP1384AD/YD provided by its distributors.

Yellow 60° Diffused 15 mcd 2.2 V 3.4 mm Right Angle Through Hole LED Indicator
Single Color LED, Yellow, Diffused, 3.4mm
LED Uni-Color Yellow 590nm 2-Pin Bulk
LED Circuit Board Indicators Yellow 588nm Diffused 15mcd
3.4MM YEL RIGHT ANGLE LED, 588nm, RoHS
Kingbright SCT
590nm 60¡ã 2.1V 10mA , , 3.4mm*3.4mm*6.35mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP1384ADYD