Kingbright W1503CB/GD

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Production

Price and Stock

DistributorSKUMinPkg
Relay SpecialtiesW1503CB/GD3001
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright W1503CB/GD.

IHS

Datasheet3 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.182
$ 0.182
Stock
300
112,803
112,803
Authorized Distributors
0
4
4
Illumination Color
-
Green
Green
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
-
-
-
Luminous Intensity
20 mcd
20 mcd
20 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
-
2.2 V
2.2 V
Forward Current
25 mA
25 mA
25 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright W1503CB/GD provided by its distributors.

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Standard LEDs - Through Hole

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG