Kingbright SA39-11CGKWA

Led Displays & Accessories .39 Single Digit Grn Led Display
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright SA39-11CGKWA.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages15 years ago

element14 APAC

Kingbright SCT

Inventory History

3 month trend:
-14.29%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightSA08-21CGKWA
LED Displays & Accessories .8 SINGLE DIGIT GRN LED DISPLAY
Lite-OnLTS-2801AG
7mm Single Digit 7 Segment Common Anode Green Gray Faced LED Display
Diodes Inc.LTS-546AG
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 13.2mm
KingbrightSA56-11GWA
LED DISPLAY,THRU-HOLE;DISPLAY HEIGHT,.56IN.;GREEN;568NM;11000MCD;10MA;N/A DEGREE
KingbrightSA36-11GWA
Display Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP Module Tube
Lite-OnLTS-4801JG
7 Seg Numeric LED Display, Green, 10mm

Descriptions

Descriptions of Kingbright SA39-11CGKWA provided by its distributors.

LED Displays & Accessories .39 SINGLE DIGIT GRN LED DISPLAY
7 Seg Numeric LED Display, Green, 9.9mm
21mcd 7-Segment 6.2mm 9.9mm 6.2mm 10mm DIP 7mm*10mm*13mm
DISPLAY 7SEG 0.39" SGL GRN 10DIP
DISPLAY, 0.39" CMN ANODE, GREEN
Display, 0.39" Common Anode , Green; Led Color:green; Forward Current If:20Ma; Forward Voltage:2.1V; Luminous Intensity:21Mcd; No. Of Digits / Alpha:1; Character Size:9.9Mm; Common Connection:common Anode; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG