Kingbright SA56-11GWA

Led Display, Thru-hole; Display Height, .56IN.; Green; 568NM; 11000MCD; 10MA; N/a Degree
$ 0.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright SA56-11GWA.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

Kingbright SCT

SOS electronic

TME

Inventory History

3 month trend:
-2.65%

CAD Models

Download Kingbright SA56-11GWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.996
$ 1.13
Stock
60,162
106,505
Authorized Distributors
4
3
Illumination Color
Green
Red
Case/Package
DIP
DIP
Number of Pins
-
-
Number of Characters
1
1
Element Configuration
Common Anode
Common Anode
Forward Voltage
2.2 V
2 V
Test Current
20 mA
20 mA
Luminous Intensity
-
6.4 mcd
Wavelength
568 nm
617 nm
Operating Supply Voltage
2.2 V
2 V
Max Power Dissipation
62.5 mW
75 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightSA03-11GWA
11mcd 7-Segment Display Green 5.11mm 7.62mm 7.62mm 7.62mm DIP TH, 6.1mm × 10.16mm × 19.06mm
KingbrightSA05-11GWA
SA05-11GWA 7-Segment LED Display, CA Green 10 mcd RH DP 12.7mm
KingbrightSA56-21GWA
7-Segment LED Green 11mcd 8mm 14.22mm 14.224mm 14.22mm DIP TH 8mm × 12.7mm × 19.05mm
Lite-OnLTS-4801JG
LED 7-Segment Green 850μcd 6mm 10mm 10.16mm 10mm DIP-10 TH 7mm × 9.7mm × 12.9mm
Lite-OnLTS-2801AG
7-Segment LED, Green, 2mcd, 4.85mm, 7mm, 7.112mm, DIP, TH, 6.1mm × 7.4mm × 10mm
Diodes Inc.LTS-546AG
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 13.2mm

Descriptions

Descriptions of Kingbright SA56-11GWA provided by its distributors.

LED DISPLAY,THRU-HOLE;DISPLAY HEIGHT,.56IN.;GREEN;568NM;11000MCD;10MA;N/A DEGREE
LED Display 7-segment 1-digit 0.56"(14.22mm) Green 568nm SA 56-11 GWA
Display Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP Module Tube
Segment LED Display Common Anode 1 Digit 8 LEDs Green 11mcd Tube
11mcd 565nm green 1 14.224mm 14.22mm DIP-10 Through hole mounting 8mm*12.7mm*19.05mm
7 Seg Numeric LED Display, 1-Character, Green, 14.22mm
DISPLAY, SEVEN SEGMENT, 19.05MM, GREEN; LED Colour: Green; Forward Current If: 20mA; Forward Voltage: 2.2V; Luminous Intensity: 10.5mcd; No. of Digits / Alpha: 1; Character Size: 14.22mm; Common Connection: Common Anode; Produc

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA 56-11 GWA