Kingbright L-7113SEC-J3

Single Color LED, Hyper Red, Water Clear, T-1 3/4, 5mm
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-7113SEC-J3.

IHS

Datasheet5 pages2 years ago

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
+41.17%

CAD Models

Download Kingbright L-7113SEC-J3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.33
$ 0.273
Stock
65,911
117,169
Authorized Distributors
1
3
Illumination Color
-
Red
Lens Color
Clear
Clear, Colorless
Case/Package
-
Radial
Number of Pins
5
5
Luminous Intensity
11 cd
11 cd
Lens Style
Circular, Round
Clear, Dome, Round
Forward Voltage
2.8 V
2.2 V
Forward Current
30 mA
30 mA
Test Current
-
20 mA
Viewing Angle
20 °
20 °
Dominant Wavelength
625 nm
625 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Kingbright L-7113SEC-J3 provided by its distributors.

Single Color LED, Hyper Red, Water Clear, T-1 3/4, 5mm
Kingbright LED, 5mm (T-1 3/4), 625 nm, 5 (Dia.) x 8.6mm
LED, 5MM, RED, HYPER; Bulb Size:5mm / T-1 3/4; LED Colour:Red; Luminous Intensity:11cd; Viewing Angle:20°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:625nm; SVHC:No SVHC (18-Jun-2012)
LED hyper red 5mm (T1_)
LED 5MM REDDISORANGE 630NM
Kingbright L-7113SEC-J3 发光二极管

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-7113 SEC-J3