Kingbright L-7104GC

Green T-1 3 mm 34° Water Clear 60 mcd 2.2 V Solid State LED Lamp Through Hole
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-7104GC.

IHS

Datasheet5 pages4 years ago
Datasheet6 pages16 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP710A10SGC
Single Color LED, Super Bright Green, Water Clear, T-1, 3mm
KingbrightWP710A10GC
Single Color LED, Green, Water Clear, T-1, 3mm
KingbrightWP710A10CGCK
LED GREEN CLEAR T-1 T/H / Green 570nm LED Indication - Discrete 2.1V Radial
LED; Green; 100mcd; 0.126In.Dia.; T-1; 30deg; 565nm; 150mA; 2.2V Vf; 5V Vr; 105
Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED
Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Kingbright L-7104GC provided by its distributors.

Green T-1 3 mm 34° Water Clear 60 mcd 2.2 V Solid State LED Lamp Through Hole
Single Color LED, Green, Water Clear, T-1, 3mm
LED Uni-Color Green 565nm 2-Pin T-1 T/R
Kingbright LED, 3mm (T-1), 568 nm, 2.9 (Dia.) x 4.6mm
LEDs - Surface Mount & Leaded USE 604-WP7104GC

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7104GC