Kingbright L-483HDT

LED, THT, cylindrical, Ø 5 mm, red, 660 nm, 0.4 mcd to 0.001 cd, 100°, L-483HDT
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-483HDT.

Sager Electronics

Datasheet6 pages16 years ago

IHS

TME

SOS electronic

Inventory History

3 month trend:
+0.42%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.098
Stock
7,072
30,467
30,467
Authorized Distributors
1
3
3
Illumination Color
-
Green
Green
Lens Color
Red
Green
Green
Case/Package
-
-
-
Number of Pins
2
2
2
Luminous Intensity
1 mcd
4 mcd
4 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.25 V
2.5 V
2.5 V
Forward Current
25 mA
25 mA
25 mA
Test Current
-
-
-
Viewing Angle
100 °
100 °
100 °
Dominant Wavelength
660 nm
568 nm
568 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Descriptions

Descriptions of Kingbright L-483HDT provided by its distributors.

LED, THT, cylindrical, Ø 5 mm, red, 660 nm, 0.4 mcd to 0.001 cd, 100°, L-483HDT
Single Color LED, Bright Red, Diffused, T-1 3/4, 5mm
LED Forward voltage: 2.0 V Luminous intensity: 1 Mcd Case colour: Red Construction form: Cylindrical Housing type: Diffuse Light colour: Red Package: 5 mm Technology: GaP Peak wave length: 700 nm Rated on-state current: 20 mA Transmission angle: 100 °
LED, FLAT TOP, 5MM, RED; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 2.25V; Wavelength Typ: 700nm; Luminous Intensity: 1mcd; Viewing Angle: 100°; Lens Sha

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-483 HDT
  • L-483HDT.
  • L483HDT