Kingbright L-383YDT

2.5 X 5 MM RECTANGULAR SOLID LAMP Single Color LED, Yellow, Diffused, 5mm
$ 0.102

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-383YDT.

IHS

Datasheet3 pages21 years ago

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
+5.78%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.102
$ 0.217
Stock
19,009
140,747
Authorized Distributors
3
3
Illumination Color
-
-
Lens Color
Yellow
Clear
Case/Package
-
-
Number of Pins
2
3
Luminous Intensity
4 mcd
60 cd
Lens Style
Diffused
Circular, Colorless, Diffused, Round
Forward Voltage
2.5 V
2.5 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
110 °
60 °
Dominant Wavelength
588 nm
617 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01

Descriptions

Descriptions of Kingbright L-383YDT provided by its distributors.

2.5 X 5 MM RECTANGULAR SOLID LAMP Single Color LED, Yellow, Diffused, 5mm
LED, THT, rectangular, yellow, 588 nm, 1 mcd to 0.004 cd, 110°, L-383YDT
Led, 5 X 2.5Mm, Yellow, 4Mcd, 588Nm; Led Color:Amarillo; Tamaño De Bulbo:2.5Mm X 5Mm; Longitud De Onda Típ.:590Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:4Mcd; Led, Montaje:Through Hole |Kingbright L-383YDT
LED Forward voltage: 2.1 V Luminous intensity: 4 Mcd Case colour: Yellow Construction form: Rectangular Housing type: Diffuse Light colour: Yellow Package: 2.5 x 5 mm Technology: GaAsP/GaP Peak wave length: 590 nm Rated on-state current: 20 mA Transmission angle: 110 °

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-383-YDT
  • L383YDT