Kingbright KPT-1608LVSECK-J3-PRV

LED, SMD, 0603, red, 640 nm, 0.05 to 0.1 cd, 120°, KPT-1608LVSECK-J3-PRV
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KPT-1608LVSECK-J3-PRV.

IHS

Datasheet5 pages10 years ago

Burklin Elektronik

Inventory History

3 month trend:
+2.20%

CAD Models

Download Kingbright KPT-1608LVSECK-J3-PRV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.176
Stock
194,220
558,573
Authorized Distributors
3
5
Illumination Color
-
-
Lens Color
-
Colorless
Case/Package
-
0603
Number of Pins
-
-
Luminous Intensity
100 mcd
100 mcd
Lens Style
Rectangular
-
Forward Voltage
1.8 V
1.8 V
Forward Current
30 mA
30 mA
Test Current
-
2 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
-
625 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright KPT-1608LVSECK-J3-PRV provided by its distributors.

LED, SMD, 0603, red, 640 nm, 0.05 to 0.1 cd, 120°, KPT-1608LVSECK-J3-PRV
Single Color LED, Hyper Red, Water Clear, 1.2mm
SMD Chip LED Lamp

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG