Kingbright KPG-0603CGC-TT

Led 0, 65X0, 35MM Green 571NM 10MCD/10MA 140° 0201 KPG-0603CGC-TT
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KPG-0603CGC-TT.

IHS

Datasheet4 pages5 years ago

TME

SOS electronic

Burklin Elektronik

Inventory History

3 month trend:
-0.25%

CAD Models

Download Kingbright KPG-0603CGC-TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.168
Stock
83,759
224,596
Authorized Distributors
1
2
Illumination Color
-
-
Lens Color
-
Colorless
Case/Package
-
SMD/SMT
Number of Pins
-
-
Luminous Intensity
15 mcd
6 mcd
Lens Style
Rectangular
-
Forward Voltage
2 V
2.35 V
Forward Current
20 mA
20 mA
Test Current
-
10 mA
Viewing Angle
140 °
140 °
Dominant Wavelength
-
571 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Descriptions

Descriptions of Kingbright KPG-0603CGC-TT provided by its distributors.

LED 0,65x0,35mm Green 571nm 10mcd/10mA 140° 0201 KPG-0603CGC-TT
Kingbright LED, 1608 (0603), 571 nm, 0.65 x 0.35 x 0.2mm
Led, Green, 15Mcd, 571Nm, Smd; Led Color:Verde; Tamaño De Bulbo:-; Longitud De Onda Típ.:571Nm; Tensión Directa:2V; Corriente Directa If:10Ma; Intensidad Luminosa:15Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular |Kingbright KPG-0603CGC-TT
SMD LED Case Style = Top Mount / LED Colour = Green / Lens Colour = Transparent / Lens Shape = Flat / Luminous Intensity mcd = 15 / Series = KP / Peak Wavelength nm = 572 / Bulb Package = 0201 / Viewing Angle ° = 140 / Forward Voltage (Vf) V = 1.97 / Forward Current (If) mA = 10

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG