Kingbright KA-3528SURCKT

3.5 X 2.8 MM SURFACE MOUNT LED LAMP Single Color LED, Hyper Red, Water Clear, 2.4mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KA-3528SURCKT.

IHS

Datasheet4 pages4 years ago

TME

Sager Electronics

Inventory History

3 month trend:
+29.86%

CAD Models

Download Kingbright KA-3528SURCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
Stock
143,382
1,319,659
Authorized Distributors
0
2
Illumination Color
-
Red
Lens Color
Clear
-
Case/Package
PLCC
PLCC
Number of Pins
2
2
Luminous Intensity
350 mcd
350 mcd
Lens Style
Round
Clear
Forward Voltage
2.5 V
1.95 V
Forward Current
30 mA
30 mA
Test Current
-
20 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
630 nm
630 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright KA-3528SURCKT provided by its distributors.

3.5 X 2.8 MM SURFACE MOUNT LED LAMP Single Color LED, Hyper Red, Water Clear, 2.4mm
LED Uni-Color Red 645nm 2-Pin SMT T/R
Kingbright LED, PLCC 2, 630 nm, 3.5 x 2.8 x 1.9mm
Kingbright KA-3528SURCKT 2.5V Red LED PLCC 2 SMD
SMD Pre-ordered transistors ROHS
SMD LED Dimensions W x D x H: 2.8 x 3.5 x 1.9 mm Luminous intensity: 150...350 mcd Operating temperature: -40...85 °C Transmission angle: 120 ° Housing type: SMD Light colour: Red Technology: AlGaInP Transmission angle typically: 120 °

Images

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA3528SURCKT