Kingbright DA04-11SYKWA

Led Displays & Accessories .4 Dual Digit Yel Led Display
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright DA04-11SYKWA.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages15 years ago

element14 APAC

Kingbright SCT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightDA56-11SYKWA
LED Displays & Accessories .56 DUAL DIGIT YEL LED DISPLAY
KingbrightDA04-11YWA
7 Seg Numeric LED Display, 2-Character, Yellow, 10mm
KingbrightDA03-11YWA
7 Seg Numeric LED Display, 2-Character, Yellow, 7.62mm
Lite-OnLTD-6840Y
7 Seg Numeric LED Display, 2-Character, Yellow, 14.2mm
Display Segmented Panel 2DIGIT 14LED Yellow CA 16-Pin DIP Module
7 Seg Numeric LED Display, 2-Character, Yellow, 14.22mm

Descriptions

Descriptions of Kingbright DA04-11SYKWA provided by its distributors.

LED Displays & Accessories .4 DUAL DIGIT YEL LED DISPLAY
7 Seg Numeric LED Display, Super Bright Yellow, 10mm
.4" DUAL DIGIT YELLOW LED DISPLAY, RoHS
Kingbright SCT
DISPLAY, LED, 0.4", YELLOW, COM.AN.
DISPLAY 7SEG 0.39" DBL YLW 16DIP
Display, Led, 0.4", Yellow, Common An.; Led Color:Yellow; Forward Current If:20Ma; Forward Voltage:2V; Luminous Intensity:84Mcd; No. Of Digits/Alpha:2; Character Size:10Mm; Common Connection:Common Anode; Product Range:- Rohs Compliant: Yes |Kingbright DA04-11SYKWA

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG