Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex LDD-A403NI

Display Segmented Panel 2DIGIT 14LED Yellow CA 16-Pin DIP Module
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex LDD-A403NI.

IHS

Datasheet1 page15 years ago

Future Electronics

Mouser

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

7 Seg Numeric LED Display, 2-Character, Yellow, 10.2mm
Single Digit Seven Segment Yellow 0.56" Common Anode Display
Seven-Segment Numeric Led Display,2-Char; |Lumex LDD-A513RI
KingbrightDA03-11YWA
7 Seg Numeric LED Display, 2-Character, Yellow, 7.62mm
KingbrightDA56-11YWA
7 Seg Numeric LED Display, Yellow, 14.22mm
KingbrightDC56-11YWA
7 Seg Numeric LED Display, 2-Character, Yellow, 14.22mm

Descriptions

Descriptions of Lumex LDD-A403NI provided by its distributors.

Display Segmented Panel 2DIGIT 14LED Yellow CA 16-Pin DIP Module
7 Seg Numeric LED Display, 2-Character, Yellow, 10.2mm
Dual Digit Seven Segment Yellow 0.40" Common Anode Through Hole LED Display
DISPLAY 7-SEG 0.4" DBL YLW 16DIP
DISPLAY, SEVEN SEGMENT, 10MM, YELLOW
.4" DUALDGT DSPLY,585NM YEL, CA, GRAY/WHT

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION