
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | APTD1608ZGC | 4,000 | 2K | Tape & Reel | ||||||||
| DigiKey | 754-1547-1-ND | 147,911 | 1 | Cut Tape | ||||||||
| TTI | APTD1608ZGC | 84,000 | 2K | Tape & Reel | 10h | |||||||
| Mouser | 604-APTD1608ZGC | 17,682 | 1 | Tape & Reel | ||||||||
| GreenChips | APTD1608ZGC | 1,540 | 4h |
Download Kingbright APTD1608ZGC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Kingbright APTD1608ZGC provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names: