Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar SM0805AC

LED Uni-Color Amber 610nm 2-Pin Chip 0805(2012Metric) T/R
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SM0805AC.

IHS

Datasheet5 pages3 years ago

TME

Farnell

Newark

Inventory History

3 month trend:
+58.37%

CAD Models

Download Bivar SM0805AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-06-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Surface-Mount/Axial Led Lamp, amber, water Clear, led-8D |Bivar SM1206AC
LED Uni-Color Red Orange 2-Pin Chip 0805(2012Metric) T/R
0805 SMT LED, REDORANGE, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
Led, Quasarbrite, Orange, 1.25Mm X 1.4Mm, 610 Nm, 2 V, 20 Ma, 60 Mcd Rohs Compliant: Yes
Surface-Mount/Axial Led Lamp, orange, water Clear, led-8D |Bivar SM0805UOC
LED; 0603 SMT LED, REDORANGE, ALINGAP, WATER CLEAR LENS,140 DEG VIEWING ANGLE

Descriptions

Descriptions of Bivar SM0805AC provided by its distributors.

LED Uni-Color Amber 610nm 2-Pin Chip 0805(2012Metric) T/R
LED SMD 0805 AMBER 610NM 6MCD WATER CLEAR LENS 130 DEG VIEWING ANGLE
Bivar AmberLED, 2012 (0805)encapsulation, wavelength607 nm, 2 x 1.2 x 1.1mm
Led, Amber, 6Mcd, 607Nm; Led Color:Ámbar; Tamaño De Bulbo:-; Longitud De Onda Típ.:607Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:6Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular; Ángulo De Visión:130° |Bivar SM0805AC
LED, AMBER, 6MCD, 607NM; LED Color: Amber; LED, AMBER, 6MCD, 607NM; LED Color: Amber; LED Mounting: SMD; Bulb Size: -; Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 607nm; Luminous Intensity: 6mcd; Viewing Angle: 130°; Lens Shape: Rectangular; Product Range: -

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc