
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 754-1433-1-ND | 395,028 | 1 | Cut Tape | ||||||||
| Future Electronics | APT1608F3C | 0 | 2K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | APT1608F3C | 0 | 2K | Bulk | 19h | |||||||
| Mouser | 604-APT1608F3C | 13,988 | 1 | Tape & Reel | ||||||||
| Win Source | WS-APT1608F3C | 60,000 | 250 | 3h |
Download Kingbright APT1608F3C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Kingbright APT1608F3C provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names: