
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 754-1570-1-ND | 347 | 1 | Cut Tape | ||||||||
| Mouser | 604-APFA3010SURKCGKQ | 3,056 | 1 | Tape & Reel | ||||||||
| UnikeyIC | APFA3010SURKCGKQBDC | 160,000 | 2K | Tape & Reel | 14h | |||||||
| Bettlink | APFA3010SURKCGKQBDC | 320 | 10h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | APFA3010SURKCGKQBDC | Contact | >1wk |
Download datasheets and manufacturer documentation for Kingbright APFA3010SURKCGKQBDC.
Download Kingbright APFA3010SURKCGKQBDC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kingbright APFA3010SURKCGKQBDC provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:
Download datasheets and manufacturer documentation for Kingbright APFA3010SURKCGKQBDC.