Kingbright APDA3020LZGCK

LED Low-Power Uni-Color Green 515nm 2.65V 2-Pin SMD T/R
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APDA3020LZGCK.

IHS

Datasheet4 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
-7.53%

CAD Models

Download Kingbright APDA3020LZGCK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-03-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KingbrightAA2810AZGSK
LED Uni-Color Green 515nm 2-Pin Chip LED T/R
KingbrightAA2214ZGS
Single Color LED, Green, Water Clear, 1.65mm
KingbrightAA2810ASYS/J3
Single Color LED, Super Bright Yellow, Water Clear, 2.3mm
LED Uni-Color Yellow 594nm 2-Pin SMD T/R
LED Uni-Color Yellow 597nm Automotive 2-Pin SMD T/R
LED Uni-Color Red 645nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Kingbright APDA3020LZGCK provided by its distributors.

LED Low-Power Uni-Color Green 515nm 2.65V 2-Pin SMD T/R
LED Indicators Emerald Green LED_3X2.8MM_SM 525nm 1500mcd Side mounting
Single Color LED, Green, Water Clear, T-3/4, 1.9mm
Green 3x2x2.8mm 10° Clear 600 mcd 2.65 V SMT Round with Domed Top LED - SMD-2
Standard LEDs - SMD 3.0X2.0MM RA. GREEN SMD
525nm 10¡ã 2.65V 2mA , , 2-SMD , 3mm*2.8mm*2mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APDA3020LZGCK.