Kingbright APDA3020LSYCK/J3-PF

Single Color LED, Super Bright Yellow, Water Clear, T-3/4, 1.9mm
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APDA3020LSYCK/J3-PF.

IHS

Datasheet4 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
-38.75%

CAD Models

Download Kingbright APDA3020LSYCK/J3-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-09-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAM2520SRC03
Single Color LED, Super Bright Red, Water Clear, T-3/4, 1.9mm
KingbrightAM2520SRC09
Single Color LED, Super Bright Red, Water Clear, T-3/4, 1.9mm
Single Color LED, Super Bright Orange, Water Clear, 2.4mm
LED Uni-Color Red 645nm 2-Pin SMT T/R
LED Uni-Color Amber 624nm 2-Pin SMT T/R
Single Color LED, Yellow, Colorless Clear, 1.7mm

Descriptions

Descriptions of Kingbright APDA3020LSYCK/J3-PF provided by its distributors.

Single Color LED, Super Bright Yellow, Water Clear, T-3/4, 1.9mm
LED Uni-Color SB. Yellow 590nm 2-Pin SMD T/R
Yellow 590nm LED Indication - Discrete 1.85V 2-SMD, No Lead
590nm 10¡ã 1.85V 2mA , , 2-SMD , 3mm*2.8mm*2mm
Standard LEDs - SMD 3.0X2.0MM RA. YELLOW SMD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APDA3020LSYCK/J3PF
  • APDA3020LSYCKJ3-PF
  • APDA3020LSYCKJ3PF