Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright AA3527ASES-50MAV

Single Color LED, Super Bright Orange, Water Clear, 2.4mm

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AA3527ASES-50MAV.

IHS

Datasheet6 pages13 years ago

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Uni-Color Red 645nm 2-Pin SMT T/R
LED Uni-Color Amber 624nm 2-Pin SMT T/R
LED Uni-Color Yellow 594nm 2-Pin SMD T/R
Standard LEDs - SMD 2.1 X 0.6 MM YELLOW SMD LED
Single Color LED, Super Bright Orange, Water Clear, 1.7mm
Single Color LED, Hyper Red, Water Clear, 1.7mm

Descriptions

Descriptions of Kingbright AA3527ASES-50MAV provided by its distributors.

Single Color LED, Super Bright Orange, Water Clear, 2.4mm
Standard LEDs - SMD 3.5X2.7MM ORANGE SMD LED
LED ORANGE CLEAR SMD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG