
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 754-1580-1-ND | 5,933 | 1 | Cut Tape | ||||||||
| TTI | APA3010CGCK-GX | 10,000 | 2K | Tape & Reel | 18h | |||||||
| RS (Formerly Allied Electronics) | APA3010CGCK-GX | 0 | 2K | Bulk | 8h | |||||||
| Future Electronics | APA3010CGCK-GX | 0 | 2K | Tape & Reel | ||||||||
| Mouser | 604-APA3010CGCK-GX | 7,347 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Kingbright APA3010CGCK-GX.
Download Kingbright APA3010CGCK-GX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kingbright APA3010CGCK-GX provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:
Download datasheets and manufacturer documentation for Kingbright APA3010CGCK-GX.