Kingbright APA2107LZGCK

Single Color LED, Green, Water Clear, 1.7mm
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APA2107LZGCK.

IHS

Datasheet4 pages3 years ago

HQonline

Inventory History

3 month trend:
+40.91%

CAD Models

Download Kingbright APA2107LZGCK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Orange 610nm Automotive 2-Pin SMD T/R
Single Color LED, Pure Green, Colorless Clear, 2.4mm
LED Uni-Color Green 562nm 2-Pin SMT T/R
LUMEX SML-LXR851SYSUGCTR LED, Green, Yellow, SMD, 1mm, 120 , Dome, Y 30mA, G 25mA
LED, GREEN, 2.4mm, 32MCD, 565NM; LED Col; Color:Green; Mounting:SMD; Bulb Size:2.4mm; Forward Current
597 Series Red 2 mm 120° Diffused 32 mcd Dome Lens LED Surface Mount

Descriptions

Descriptions of Kingbright APA2107LZGCK provided by its distributors.

Single Color LED, Green, Water Clear, 1.7mm
Green 2.1 x 0.6 mm 120° 40 mcd Clear 2.65 V Domed Right Angle SMT LED
LED Uni-Color Green 515nm 2-Pin SMD T/R
Standard LEDs – SMD; KINGBRIGHT; APA2107LZGCK; 120 °; SMD/SMT; Green; 2.65 V
Standard LEDs - SMD 2.1X0.6MM RA. GREEN SMD
525nm 120¡ã 2.65V 2mA , , 2-SMD , 2.1mm*1mm*600¦Ìm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG