
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | AP1608F3C | 0 | 20K | Tape & Reel | 22h | |||||||
| Mouser | 604-AP1608F3C | 4,231 | 1 | Tape & Reel | ||||||||
| Component Stockers USA | AP1608F3C | 2,745 | >1wk | |||||||||
| Classic Components | AP1608F3C | 28,560 | 10h | |||||||||
| Win Source | WS-AP1608F3C | 619 | 20h |
Download Kingbright AP1608F3C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names: