Kingbright AM2520ZGC09

Green 2.5 x 2 x 2.8 mm 20° Clear 2700 mcd 3.3 V Subminiature Solid State LED SMT
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AM2520ZGC09.

IHS

Datasheet4 pages7 years ago
Datasheet5 pages19 years ago

Upverter

HQonline

Inventory History

3 month trend:
+3.14%

CAD Models

Download Kingbright AM2520ZGC09 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAA3021ZGS
Green 3 x 2 x 1.3 mm 125 º Water Clear 900 mcd 3.3 V LED Lamp SMT
KingbrightAA2214ZGS
Single Color LED, Green, Water Clear, 1.65mm
KingbrightAPHHS1005ZGCK
LED Uni-Color Green 515nm 2-Pin Chip LED T/R
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.9mm

Descriptions

Descriptions of Kingbright AM2520ZGC09 provided by its distributors.

Green 2.5 x 2 x 2.8 mm 20° Clear 2700 mcd 3.3 V Subminiature Solid State LED SMT
Single Color LED, Green, Water Clear, T-3/4, 1.9mm
LED Uni-Color Green 515nm 2-Pin SMD T/R
Standard LEDs - SMD Green 525nm Water Clear 2500mcd
LED GREEN CLEAR SMD BOTTOM ENT
525nm 20¡ã 3.3V 20mA , SMD 2.5mm*2mm*2.9mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG