Kingbright AM2520CGCK09

Green 2.5 x 2 x 2.8 mm 20° 600 mcd Water Clear 2.1 V LED Through Hole
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AM2520CGCK09.

IHS

Datasheet4 pages5 years ago
Datasheet5 pages19 years ago

Kingbright SCT

Inventory History

3 month trend:
-30.11%

CAD Models

Download Kingbright AM2520CGCK09 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-05-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KingbrightAM27MGC09
Single Color LED, Mega Green, Water Clear, T-3/4, 1.78mm
LED Low-Power Bi-Color Green/SB. Yellow 574nm/590nm 2.1V/2V 3-Pin Chip LED T/R
3.2X2.4MM BI-COLOR RED/GREEN SMD LED, WATER CLEAR, 630NM/570NM, 20O VIEWING
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
SSL-LXA228 Series 160 mA Green Color Diffused Axial Leaded LED
LED GREEN 565NM 2SMD ZBEND / LED Uni-Color Green 565nm 2-Pin SMD T/R

Descriptions

Descriptions of Kingbright AM2520CGCK09 provided by its distributors.

Green 2.5 x 2 x 2.8 mm 20° 600 mcd Water Clear 2.1 V LED Through Hole
Single Color LED, Green, Water Clear, T-3/4, 1.9mm
LED Uni-Color Green 574nm 2-Pin SMD T/R
Standard LEDs - SMD Green Water Clear 570nm 400mcd
LED 2.5X2 570NM GRN WTR CLR SMD
LED GREEN CLEAR SMD BOTTOM ENT
574nm 20¡ã 2.1V 20mA , SMD 2.5mm*2mm*2.9mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2520CGCK09.