Kingbright AAA3528LSEKJ3ZGKQBKS

Triple Color LED, Hyper Red/green/blue, Water Clear, 2.4mm
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AAA3528LSEKJ3ZGKQBKS.

IHS

Datasheet5 pages5 years ago

Kingbright SCT

RS (Formerly Allied Electronics)

CAD Models

Download Kingbright AAA3528LSEKJ3ZGKQBKS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Tri-Color Blue/Green/Red 460nm/515nm/630nm 6-Pin SMD T/R
Triple Color LED, Hyper Red/green/blue, Water Clear, 2.44mm
KingbrightAA3528EC
Red 3.5 x 2.8 x 1.9 mm 120° Water Clear 30 mcd 2 V Chip LED Lamp Surface Mount
Single Color LED, Green, Colorless Clear, 2.4mm, LCC-2
LED Uni-Color Green 572nm Automotive 2-Pin PLCC T/R
Osram SylvaniaLGT671-L2N1-1Z
Single Color LED, Bright Green, Colorless Clear, 2.4mm

Descriptions

Descriptions of Kingbright AAA3528LSEKJ3ZGKQBKS provided by its distributors.

Triple Color LED, Hyper Red/green/blue, Water Clear, 2.4mm
HELI Colour; 3.5X2.8MM LOW CURRENT RGB SMD LED
Triple Color LED
3.5X2.8MM TRI COLOR
LED RGB CLEAR 4SMD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG