Kingbright AA4040SURSK

Single Color LED, Hyper Red, Water Clear, 2.4mm
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AA4040SURSK.

IHS

Datasheet4 pages6 years ago

HQonline

Inventory History

3 month trend:
-28.04%

CAD Models

Download Kingbright AA4040SURSK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.263
Stock
754,733
386,907
Authorized Distributors
4
3
Illumination Color
Red
-
Lens Color
Clear
Clear
Case/Package
SMD/SMT
120
Number of Pins
-
2
Luminous Intensity
430 mcd
430 mcd
Lens Style
Clear
Flat, Round, Square
Forward Voltage
1.95 V
2.5 V
Forward Current
30 mA
30 mA
Test Current
20 mA
-
Viewing Angle
120 °
120 °
Dominant Wavelength
630 nm
630 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAA2214SURSK
Single Color LED, Hyper Red, Water Clear, 1.65mm
KingbrightAPA2106SURCK
APA2106SURCK Red LED; 630 nm 2016 (0806) Clear; Dome Lens SMD package
KingbrightAA3021SURSK
Single Color LED, Hyper Red, Water Clear, 2.7mm
Single Color LED, Super High Intensity Red, Clear, 1.6mm
Single Color LED, High Intensity Red, Clear, 2.4mm
Single Color LED, Super Intensity Red, Clear, 2mm

Descriptions

Descriptions of Kingbright AA4040SURSK provided by its distributors.

Single Color LED, Hyper Red, Water Clear, 2.4mm
LED Uni-Color Red 645nm 2-Pin SMT T/R
4X4MM RIGHT ANGLE RED PLCC2 SMD LED
Standard LEDs - SMD Red Water Clear 630nm 450mcd
645nm 120¡ã 1.95V 20mA , , SMD , 4mm*3.6mm*4mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AA-4040SURSK
  • AA4040SURSK.