Kingbright AA4040SRC

Single Color LED, Super Bright Red, Water Clear, 2.4mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AA4040SRC.

IHS

Datasheet5 pages10 years ago
Datasheet5 pages19 years ago

CAD Models

Download Kingbright AA4040SRC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Single Color LED, Super Bright Red, Water Clear, 2mm
Single Color LED, High Intensity Red, Clear, 2.4mm
KingbrightAA4040SRS
Single Color LED, Super Bright Red, Water Clear, 2.4mm
Single Color LED, Super Intensity Red, Clear, 2mm
Single Color LED, Super High Intensity Red, Clear, 1.6mm
APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear

Descriptions

Descriptions of Kingbright AA4040SRC provided by its distributors.

Single Color LED, Super Bright Red, Water Clear, 2.4mm
Red 4 x 4 x 2.9 mm 90° Water Clear 120 mcd 1.85 V Right Angle LED Lamp SMT
4x4mm R A LED SUPER RED 120mcd 120º SMT
LED; 4.0X4.0MM RA. RED SMD LED; SMD LED; T&R
Standard LEDs - SMD RED WATER CLEAR

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG