Kingbright AA2214CGSK

2.5 VF 20 mA 70 mcd 20° Super Bright Green LED w/ Clear Lens (2.2 x 1.4 X 1.3mm)
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AA2214CGSK.

IHS

Datasheet4 pages7 years ago

Kingbright SCT

Inventory History

3 month trend:
-11.16%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-04-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KingbrightAPA2106MGC
Single Color LED, Mega Green, Water Clear, 1.7mm
KingbrightAA3021CGSK
LED GREEN CLEAR SMD / Green 570nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
KingbrightAPA2106CGCK
LED GREEN CLEAR SMD R/A / Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
LED Bi-Color Green/Red 574nm/636nm 4-Pin SML T/R

Descriptions

Descriptions of Kingbright AA2214CGSK provided by its distributors.

2.5 VF 20 mA 70 mcd 20° Super Bright Green LED w/ Clear Lens (2.2 x 1.4 X 1.3mm)
Single Color LED, Green, Water Clear, 1.65mm
LED Uni-Color Green 574nm 2-Pin SMD T/R
LED,SMD;2.2X1.4MM;GREEN;570NM;80MCD;20MA;120 DEGREES
Standard LEDs - SMD Green 570nm 100mcd Water Clr 120 Deg
574nm 120¡ã 2.1V 20mA , , SMD 2mm*1.4mm*1.4mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AA-2214CGSK
  • AA2214CGSK.