Keystone 9026

Spacer Lock-In PCB Support 4.6mm-OD 25.4mm-LG Nylon 6/6
$ 0.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 9026.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

Future Electronics

Newark

Inventory History

3 month trend:
+21.84%

Supply Chain

Country of OriginUSA
Introduction Date2008-02-25

Related Parts

HarwinR6416-00
15.90mm Self-Locking Plastic Spacer/Pillar RoHS Compliant: Yes
Keystone8808
PCB SPACER SUPPORT, NYLON 6.6, 6.4mm; Support Type:Lock-In For Base; Material:Nylon 6.6 (Polyamide 6.6); Height:6.4mm;
Keystone890
Spacer Round 3.55mm-ID 6.35mm-OD 25.4mm-LG Nylon 6/6
Keystone882
SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH 1.00, HOLE SIZE 4, NYLON 6/6
Bivar903-940
Nylon Tubular, 0.940 In. Length, 0.156 Od, 0.047 Id, White/Bag |Bivar 903-940
Bivar905-965
Nylon Tubular, 0.965 In. Length, 0.250 Od, 0.147 Id, White/Bag |Bivar 905-965

Descriptions

Descriptions of Keystone 9026 provided by its distributors.

Spacer Lock-In PCB Support 4.6mm-OD 25.4mm-LG Nylon 6/6
Lock-In Nylon PCB Support
Standoffs & Spacers SUPPORT
BOARD SUPPORT SNAP LOCK NYLON 1"
BRD SPT SNAP LOCK NYLON 1"
Customer Item

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO