Keystone 8847

Spacer Lock-In PCB Support 6mm-OD 10mm-LG Nylon 6/6
$ 0.211

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8847.

Keystone

Datasheet1 page13 years ago

DigiKey

TME

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+163%

Related Parts

Keystone8808
PCB SPACER SUPPORT, NYLON 6.6, 6.4mm; Support Type:Lock-In For Base; Material:Nylon 6.6 (Polyamide 6.6); Height:6.4mm;
Keystone887
SPACER, 0.140 IN., 0.25 IN., 0.625 IN., ROUND, #6
Keystone880
SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH .750, HOLE SIZE 4, NYLON 6/6

Descriptions

Descriptions of Keystone 8847 provided by its distributors.

Spacer Lock-In PCB Support 6mm-OD 10mm-LG Nylon 6/6
Metric Support Rohs Compliant: Yes |Keystone 8847
Spacers and Standoffs 10.0 NYL LCK IN SUPP
BOARD SUPRT SNAP LOCK NYLON 10MM

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO