Keystone 8411

Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite
$ 0.773

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8411.

Sager Electronics

Datasheet1 page13 years ago

element14 APAC

Newark

TME

Future Electronics

Inventory History

3 month trend:
-2.69%

Related Parts

Keystone8424
Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8437
Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8420
Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Aluminum Clear Iridite

Descriptions

Descriptions of Keystone 8411 provided by its distributors.

Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite
1.75 inch Length Male/Female Threaded Standoff 4-40 Thread Aluminum
STANDOFF, 1/4 HEX, M-F, THREADED 4-40, LENGTH 1.75, ALUM/CLEAR IRIDITE
SPACER/STANDOFF, HEX, AL, 6.4MM X 44.5MM
Spacers and Standoffs AL 1.750 M/F THRD
Spacer/Standoff, Hex, Al, 6.4Mm X 44.5Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Male-Female; Body Length:44.5Mm; Overall Length:49.2Mm; External Width:6.35Mm Rohs Compliant: Yes |Keystone 8411

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO