Keystone 8199-2

Red 6-32 Binding Head Brass Tin Plated Screw Snap In PC Screw Terminal
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8199-2.

IHS

Datasheet1 page8 years ago

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-2.66%

CAD Models

Download Keystone 8199-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-12-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keystone8197-2
Screw Terminal: Snap-In; 6-32 Thread; Horizontal; 30A; Unassembled; Red
Keystone7775-2
Horizontal Screw Terminal w/Red Screw-Assembled
Keystone8198-2
Vertical Screw Terminal w/Red Screw-Unassembled

Descriptions

Descriptions of Keystone 8199-2 provided by its distributors.

Red 6-32 Binding Head Brass Tin Plated Screw Snap In PC Screw Terminal
Horizontal Screw Terminal w/Red Screw-Assembled
Screw Terminal (Red) Rohs Compliant: Yes |Keystone 8199-2
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
PC Screw Terminals Vertical Type
Terminal; PC Screw; No. 6-32 Threaded Stud Hole; 0.460 in. Length; 0.032 in. Matte Tin Plated Brass; 0.310 in. Width - Stud End; 0.310 in. Width Solder End

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO