Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 8197-2

Screw Terminal: Snap-In; 6-32 Thread; Horizontal; 30A; Unassembled; Red
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8197-2.

IHS

Datasheet1 page8 years ago

Future Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.49%

CAD Models

Download Keystone 8197-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Keystone7799
SCREW TERMINAL, SNAP-IN, VERTICAL, 30 A, M4 THREAD, UNASSEMBLED, BRASS/NICKEL
Keystone7696
Terminal Block Number Of Contacts:4; Pit |Keystone 7696
Keystone7797
SCREW TERMINAL, SNAP-IN, VERTICAL, 15 A, M4 THREAD, ASSEMBLED, BRASS/NICKEL

Descriptions

Descriptions of Keystone 8197-2 provided by its distributors.

Screw Terminal: Snap-In; 6-32 Thread; Horizontal; 30A; Unassembled; Red
Vertical Screw Terminal w/Red Screw-Unassembled
Brass Snap-In Red Female PC Screw Terminal
Screw Terminal (Red); |Keystone 8197-2
PC Screw Terminals Vertical Type
Terminal; PC Screw; No. 6-32 Threaded Stud Hole; 0.460 in. Length; 0.032 in. Matte Tin Plated Brass; 0.310 in. Width - Stud End; 0.310 in. Width Solder End

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO