
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 7702-3 | 48 | 5h | |||||||||
| Interstate Connecting Components | 7702-3 | 16 | 3h | |||||||||
| DigiKey | 36-7702-3-ND | 302 | 1 | Bulk | ||||||||
| TME | KEYS7702-3 | 0 | 100 | 10h | ||||||||
| Sager Electronics | 7702-3 | 0 | 1K | Bulk |
Download Keystone 7702-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Keystone 7702-3 provided by its distributors.
Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names: