Keystone 7678

#10-32 Ceramic 2.000 (50.80mm) 2in. Round Standoff Threaded
$ 11.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7678.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

element14

Sager Electronics

DigiKey

Inventory History

3 month trend:
+8.16%

Supply Chain

Country of OriginUSA

Related Parts

Keystone7674
STANDOFF, 3/4 ROUND, FEMALE, THREADED 10-32, L 1.50, MIL. GRADE L5 CERAMIC/GLAZE
Keystone7719
Round Standoff Threaded 1/4-20 Ceramic 2.500" (63.50mm) 2 1/2""
Keystone7668
STANDOFF, 3/4 ROUND, FEMALE, THREADED 10-32, L 1.00, MIL. GRADE L5 CERAMIC/GLAZE

Descriptions

Descriptions of Keystone 7678 provided by its distributors.

#10-32 Ceramic 2.000 (50.80mm) 2in. Round Standoff Threaded
SPACER, ROUND, CERAMIC, 0.75IN X 50.8MM; Wire Diameter: 19.05mm; Thread Size - Imperial: 10-32; Spacer Material: Ceramic; Body Diameter: 0.750"; Internal Thread Depth: 0.375"; MIL Spec: NL-523W03-016; Overall Length: 50.8mm
Spacer, Round, Ceramic, 0.75In X 50.8Mm; Standoff Material:Ceramic; Thread Size - Metric:-; Thread Size - Imperial:10-32; Standoff Type:Round Female; Body Length:50.8Mm; Overall Length:50.8Mm; External Width:19.05Mm Rohs Compliant: Yes |Keystone 7678

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO