Keystone 7668

Standoff, 3/4 Round, Female, Threaded 10-32, L 1.00, Mil. Grade L5 Ceramic/glaze
$ 8.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7668.

Keystone

Datasheet1 page13 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-30.13%

Supply Chain

Country of OriginUSA

Related Parts

Keystone7716
STANDOFF, 1/2 ROUND, FEMALE, THREADED 6-32, L 1.00, COM. GRADE L5 CERAMIC/GLAZE
Keystone7666
STANDOFF, 3/8 ROUND, FEMALE, THREADED 6-32, L 1.00, MIL. GRADE L5 CERAMIC/GLAZE
Keystone7667
STANDOFF, 1/2 ROUND, FEMALE, THREADED 8-32, L 1.00, MIL. GRADE L5 CERAMIC/GLAZE

Descriptions

Descriptions of Keystone 7668 provided by its distributors.

STANDOFF, 3/4 ROUND, FEMALE, THREADED 10-32, L 1.00, MIL. GRADE L5 CERAMIC/GLAZE
STANDOFF, ROUND FEMALE-FEMALE, 25.4MM; Standoff Material: Ceramic; Thread Size - Metric: -; Thread Size - Imperial: 10-32; Standoff Type: Round Female-Female; Body Length: 25.4mm; Product Range: -; Overall Length: 25.4mm; Exter
Spacer, Round, Ceramic, 0.75In X 25.4Mm; Tipo De Distanciador:Redondo Hembra; Material Del Distanciador:Cerámica; Longitud Total:25.4Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:10-32; Anchura Externa:19.05Mm |Keystone 7668

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7668.