Keystone 7669

Standoff, 3/8 Round, Female, Threaded 6-32, L 1.25, Mil. Grade L5 Ceramic/glaze
$ 4.725

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7669.

Keystone

Datasheet1 page13 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-21.06%

Supply Chain

Country of OriginUSA

Related Parts

Keystone7666
STANDOFF, 3/8 ROUND, FEMALE, THREADED 6-32, L 1.00, MIL. GRADE L5 CERAMIC/GLAZE
Keystone7661
STANDOFF, 3/8 ROUND, FEMALE, THREADED 6-32, L .500, MIL. GRADE L5 CERAMIC/GLAZE
Keystone7662
STANDOFF, 3/8 ROUND, FEMALE, THREADED 8-32, L .625, MIL. GRADE L5 CERAMIC/GLAZE

Descriptions

Descriptions of Keystone 7669 provided by its distributors.

STANDOFF, 3/8 ROUND, FEMALE, THREADED 6-32, L 1.25, MIL. GRADE L5 CERAMIC/GLAZE
3/8 Round Ceramic Female Standoff
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Spacers and Standoffs CERAMIC THRD 1.250
RND STNDFF #6-32 CERAMIC 1-1/4"
Spacer, Round, Ceramic, 0.375In X 31.8Mm; Standoff Material:Ceramic; Thread Size - Metric:-; Thread Size - Imperial:6-32; Standoff Type:Round Female; Body Length:31.75Mm; Overall Length:31.75Mm; External Width:9.525Mm Rohs Compliant: Yes |Keystone 7669

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO