Keystone 7667

Standoff, 1/2 Round, Female, Threaded 8-32, L 1.00, Mil. Grade L5 Ceramic/glaze
$ 3.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7667.

Keystone

Datasheet1 page13 years ago

Sager Electronics

element14

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+26.88%

Supply Chain

Country of OriginUSA

Related Parts

Keystone7716
STANDOFF, 1/2 ROUND, FEMALE, THREADED 6-32, L 1.00, COM. GRADE L5 CERAMIC/GLAZE
Keystone7665
STANDOFF, 1/2 ROUND, FEMALE, THREADED 8-32, L .750, MIL. GRADE L5 CERAMIC/GLAZE
Keystone7666
STANDOFF, 3/8 ROUND, FEMALE, THREADED 6-32, L 1.00, MIL. GRADE L5 CERAMIC/GLAZE

Descriptions

Descriptions of Keystone 7667 provided by its distributors.

STANDOFF, 1/2 ROUND, FEMALE, THREADED 8-32, L 1.00, MIL. GRADE L5 CERAMIC/GLAZE
Spacer, Round, Ceramic, 0.5In X 25.4Mm; Standoff Material:Ceramic; Thread Size - Metric:-; Thread Size - Imperial:8-32; Standoff Type:Round Female; Body Length:25.4Mm; Overall Length:25.4Mm; External Width:12.7Mm; Body Diameter:0.5" Rohs Compliant: Yes |Keystone 7667
Standoff; Wire Diameter:12.7mm; Thread S; Standoff; Wire Diameter:12.7mm; Thread Size - Imperial:8-32; Spacer Material:Ceramic; Body Diameter:0.500"; Internal Thread Depth:0.375"; MIL Spec:NL-523W02-008; Overall Length:25.4mm; Spacing Height:1"; Thread Length:9.5mm

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO