Keystone 7622

White 0.187 Diameter 0.380 inch Long Thick Nylon Cable Clamp
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7622.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

DigiKey

TME

Newark

Inventory History

3 month trend:
+35.66%

Supply Chain

Introduction Date2008-02-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitPLT1M-M10
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 white bulk package.
PanduitBT1M-M10
Dome-Top barb ty cable tie miniature cross section 4.0 (102mm) length nylon 6.6 white.
PanduitPLT2M-M10
Panduit Pan-Ty Cable Tie; White; Nylon 6.6; Miniature; 8" Length; 2" Bundle Diameter; 1000 ct.
TE Connectivity / RaychemT2K-254064-10-9
Labels Thermal Transfer Printable Label Polyimide Gloss White 25.4x6.4mm
Phoenix Contact0825586:9
LABELING;WIRE MARKER;TERM MARKER
Phoenix Contact0825586:6
LABELING;WIRE MARKER;TERM MARKER

Descriptions

Descriptions of Keystone 7622 provided by its distributors.

White 0.187 Diameter 0.380 inch Long Thick Nylon Cable Clamp
Cable Management, Clamp Nylon 6/6 White Screw Mount 4.7mm
Cable Clamp Rohs Compliant: Yes |Keystone 7622
Cable Mounting & Accessories CABLE CLAMP .187
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Clamp Cable; Nylon; 0.187 in. OD
CBL CLAMP P-TYPE WHITE FASTENER

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO