Keystone 7318

Thick Brass Tin Plate 0.812 inch Long #6 Stud Size Lockwasher Terminal Lug
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7318.

IHS

Datasheet1 page13 years ago

element14

RS (Formerly Allied Electronics)

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+16.70%

Supply Chain

Country of OriginUSA
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Keystone7317
Brass Tin Plate 0.120 inch Long Terminal Lockwasher Lug
Keystone904
TERMINAL LUG, LOCKWASHER, BRASS, TIN PLATE, LENGTH .875, HOLE SIZE #6
Keystone7326
Brass Tin Plate .687 inch Long for #6 Stud Solder Terminal Lug

Descriptions

Descriptions of Keystone 7318 provided by its distributors.

Thick Brass Tin Plate 0.812 inch Long #6 Stud Size Lockwasher Terminal Lug
TERMINAL, MECHANICAL LUG, #6, SOLDER; Co; TERMINAL, MECHANICAL LUG, #6, SOLDER; Connector Type:Lug, Mechanical; Termination Method:Solder; Stud/Tab Size:#6; Contact Material:Brass; Contact Plating:Tin; Insulator Material:Uninsulated; Body Material:Brass
Terminal, Mechanical Lug, #6, Solder; Stud Size - Imperial:#6; Stud Size - Metric:M3.5; Terminal Material:Brass; Body Material:Brass; Connector Type:Lug, Mechanical; Contact Material:Brass; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Keystone 7318

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO