Keystone 7317

Brass Tin Plate 0.120 inch Long Terminal Lockwasher Lug
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7317.

IHS

Datasheet1 page13 years ago

Farnell

TME

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+7.34%

Supply Chain

Country of OriginUSA
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Keystone904
TERMINAL LUG, LOCKWASHER, BRASS, TIN PLATE, LENGTH .875, HOLE SIZE #6
Keystone7326
Brass Tin Plate .687 inch Long for #6 Stud Solder Terminal Lug
Keystone7327
Solder Terminal Lug for #8 Stud

Descriptions

Descriptions of Keystone 7317 provided by its distributors.

Brass Tin Plate 0.120 inch Long Terminal Lockwasher Lug
Lug; PC Lockwasher Terminal; No. 4 Internal Tooth Stud Hole; 0.093 in. Solder Hole; 0.812 in. Length; 0.018 in. Tin Plated Brass; 0.312 in. Width - Stud End; 0.120 in. Width Solder End
TERMINAL, MECHANICAL LUG, #4, SOLDER; Stud Size - Imperial:#4; Stud Size - Metric:M2.5; Terminal Material:Brass; Product Range:-; Body Material:Brass; Connector Type:Lug, Mechanical; Contact Material: 62W5733
Terminal, Mechanical Lug, #4, Solder; Tamaño Del Terminal - Imperial:4; Tamaño Del Terminal - Métrico:M2.5; Material De Terminal:Latón; Conector, Tipo:Lug, Mechanical; Contacto, Chapado:Estaño; Contacto, Material:Latón; Grosor:0.018" |Keystone 7317

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO