Keystone 7176

Handle, Instrumentation, Round, Alum/blk Anodize, 10-32 Thread, L 4.00, H 1.50
$ 9.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7176.

Newark

Datasheet1 page13 years ago

Farnell

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.60%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1427LBC
Racks & Rack Cabinet Accessories STYLED HNDL-BLK/CLR MNTG HOLE CTRS 7"
Hammond1590ABK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,3.642X1.516X1.22 IN, IP54,1590 SERIES
Hammond1590LBFLBK
ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, BLACK,1.99X1.99X1.06 IN,1590 SERIES
Bud IndustriesCU-5470-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK, 2X2X1.25 IN, ECONOBOX SERIES
Bud IndustriesCU-5123-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,3.625X1.5X1.218 IN, ECONOBOX SERIES
Bud IndustriesAN-2851-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 2.52 X 2.28 X 1.38, AN-A SERIES

Descriptions

Descriptions of Keystone 7176 provided by its distributors.

HANDLE, INSTRUMENTATION, ROUND, ALUM/BLK ANODIZE, 10-32 THREAD, L 4.00, H 1.50
INSTRUMENT HANDLE; Fixing Centers: 4"; Handle Material: Aluminium; Thread Size - Metric: -; Thread Size - Imperial: 10-32; Product Range: -; Diameter: 0.312"; Height: 1.5"; Length: 4"; Material: Aluminum
Instrument Handle; Fixing Centers:4"; Mango, Material:Aluminio; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:10-32; Altura:1.50"; Diámetro:0.312"; Longitud:4.00"; Material:Aluminum |Keystone 7176

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO