Keystone 7144

Handle, Instrumentation, Round, Brass/nickel, 8-32 Thread, L 4.00, H 1.50
$ 7.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7144.

Newark

Datasheet1 page13 years ago

Farnell

Sager Electronics

TME

DigiKey

Inventory History

3 month trend:
+0.19%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bud IndustriesH-9166-B
PULL OUT HANDLE, 0.25 IN., 1.906 IN., 1.25 IN., #6-32, 1.906 IN., 0.281 IN.
Bud IndustriesH-9168-B
PULL OUT HANDLE, BRASS, CHROME, 1.25 IN., 3.25 IN., 0.25 IN., 6-32, 0.5 IN.
Hammond1427C2
HANDLE; Handle Material:Brass; Handle Type:Equipment; SVHC:No SVHC (20-Jun-2011); Height:33mm

Descriptions

Descriptions of Keystone 7144 provided by its distributors.

HANDLE, INSTRUMENTATION, ROUND, BRASS/NICKEL, 8-32 THREAD, L 4.00, H 1.50
INSTRUMENT HANDLE; Fixing Centers: 4"; Handle Material: Brass; Thread Size - Metric: -; Thread Size - Imperial: 8-32; Product Range: -; Diameter: 0.25"; Height: 1.5"; Length: 4"; Material: Brass 94F4258
Instrument Handle; Fixing Centers:4"; Mango, Material:Latón; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:8-32; Altura:1.50"; Diámetro:0.250"; Longitud:4.00"; Material:Brass |Keystone 7144

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO