Keystone 7006

Binding Post Non-insulated Threaded 6-32 1.508 L Cap .719 Brass/nickel Nyl
$ 6.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7006.

IHS

Datasheet1 page19 years ago

Keystone

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+93.01%

CAD Models

Download Keystone 7006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.705
$ 6.71
Stock
17,947
6,867
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
-
-
Contact Plating
Nickel
Nickel
Housing Material
-
-
Connector Type
-
-
Current Rating
15 A
15 A
Number of Contacts
-
-
Contact Material
Brass
Brass

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Keystone 7006 provided by its distributors.

BINDING POST NON-INSULATED THREADED 6-32 1.508 L CAP .719 BRASS/NICKEL NYL
Conn Binding Post F 1 POS Screw ST Panel Mount 1 Port
POST BINDING ECON NYLON-INS RED
BINDING POST, 15A, #6-32, STUD, RED; Product Range: -; Current Rating: 15A; Voltage Rating: -; Contact Plating: Nickel Plated Contacts; Connector Mounting: Panel Mount; Connector Colour: Red; Contact Material
Binding Post, 15A, #6-32, Stud, Red; Rango De Producto:-; Intensidad Nominal:15A; Tensión Nominal:-; Contacto, Chapado:Níquel; Contacto, Material:Latón; Conector, Color:Rojo; Conector, Montaje:Panel; Conector, Tipo:Binding Post |Keystone 7006

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO