Keystone 634

Bracket, Mounting, Brass, Nickel, 0.032 in., 6-32, 0.375 in., 0.375 in.
$ 0.393

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 634.

element14 APAC

Datasheet1 page13 years ago

TME

Future Electronics

DigiKey

Sager Electronics

Inventory History

3 month trend:
+30.69%

Related Parts

Keystone615
BRACKET, MOUNTING, BRASS, TIN, 0.032 IN., 0.42 IN., 0.343 IN., 0.281 IN.
Keystone9190-3
Screw Machine Binding-HD Slotted/Phillips 6-32-THD 6.35mm-LG 0.25in-LG Brass Nickel
Keystone614
BRACKET, MOUNTING, BRASS, TIN, 0.032 IN., 6-32, 0.42 IN., 0.343 IN., 0.312 IN.

Descriptions

Descriptions of Keystone 634 provided by its distributors.

BRACKET, MOUNTING, BRASS, NICKEL, 0.032 IN., 6-32, 0.375 IN., 0.375 IN.
THREADED MOUNTING BRACKET, 9.53MM, BRASS; Size (mm): -; Thread Size - Imperial: 6-32; Thread Size - Metric: -; Body Length: 9.53mm; External Diameter: -; Fastener Material: Brass; Wire Diameter: -; Product Range: -; SVHC: No SVHC
Mounting Bracket; Tamaño (Mm):-; Tamaño De Rosca - Imperial:6-32; Tamaño De Rosca - Métrica:-; Longitud Del Cuerpo:-; Diámetro Externo:-; Cierre, Material:-; Diámetro Del Cable:-; Anchura Externa:0.281"; Material:Nickel-Plated Brass |Keystone 634

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 634.