Keystone 614

Bracket, Mounting, Brass, Tin, 0.032 in., 6-32, 0.42 in., 0.343 in., 0.312 in.
$ 0.189

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 614.

Newark

Datasheet1 page13 years ago

Future Electronics

DigiKey

TME

Sager Electronics

Inventory History

3 month trend:
+4.82%

CAD Models

Download Keystone 614 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone615
BRACKET, MOUNTING, BRASS, TIN, 0.032 IN., 0.42 IN., 0.343 IN., 0.281 IN.
Keystone9190-3
Screw Machine Binding-HD Slotted/Phillips 6-32-THD 6.35mm-LG 0.25in-LG Brass Nickel
Keystone611
BRACKET, MOUNTING, BRASS, TIN, 0.037 IN., 8-32, 0.375 IN., 0.422 IN., 0.312 IN.
Keystone9190-2
SCREW, BINDING HEAD, 6-32 THREAD, .250 L, OD .282, SLOT/PHILLIP, BRASS-RED
Keystone634
BRACKET, MOUNTING, BRASS, NICKEL, 0.032 IN., 6-32, 0.375 IN., 0.375 IN.

Descriptions

Descriptions of Keystone 614 provided by its distributors.

BRACKET, MOUNTING, BRASS, TIN, 0.032 IN., 6-32, 0.42 IN., 0.343 IN., 0.312 IN.
Short Angle Bracket with Brass Material and Tin Plate Finish
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Threaded Hole Right Angle (L) Universal Mounting Bracket
Computer and Mounting Brackets THRD BRKT BRS T PL
Brass Threaded Mounting Bracket
MOUNT BRACKET SHORT L 6-32 BRASS
Mounting Bracket; Size (Mm):-; Thread Size - Imperial:6-32; Thread Size - Metric:-; Body Length:-; External Diameter:-; Fastener Material:-; Wire Diameter:-; Accessory Type:Bracket; Body Material:Brass; External Depth:0.343" Rohs Compliant: Yes |Keystone 614

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO