Keystone 6063

Yellow PC Test Point Jack Beryllium Copper Gold Plating Through Hole, Right Angl
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 6063.

IHS

Datasheet1 page10 years ago
Datasheet1 page26 years ago

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-1.03%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.54
$ 1.28
$ 1.28
Stock
1,392
11,971
11,971
Authorized Distributors
6
6
6

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector Contact Female 1 Position Crimp Straight Cable Mount Reel 14AWG
TE Connectivity5-1634503-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity1-1337543-0
Conn ZDC/BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Individual
TE Connectivity1-1634612-0
Rf Bnc Connector, 1 Contact(S), Female, Panel Mount, Board And Panel Mount, Solder Terminal,
".100" Single Row Screw Machine Socket Strip" Rohs Compliant: Yes |Samtec, Inc. SS-101-G-2
4.6A Single Row Tin -55鈩儈+125鈩 1P 475V Bend insert 3.18mm Push-Pull Female Headers ROHS

Descriptions

Descriptions of Keystone 6063 provided by its distributors.

Yellow PC Test Point Jack Beryllium Copper Gold Plating Through Hole, Right Angl
TEST JACK; LOW PROFILE; HORIZONTAL; PC MOUNT; .460 OD; BODY YELLOW NYLON
Horizontal Test Jack-gold plate Yellow
Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port
Test Plugs & Test Jacks JACK (YELLOW)
SP5T, 1000MHz Min, 12000MHz Max
KEYSTONE6063HORIZONTAL TEST JACK
HORIZONTAL TEST JACK; For Use With:-; Current Rating:5A; Mounting Hole Dia:1.32mm; Operating Voltage:2.1kV; Insulator Colour:Yellow; Product Range:-; Colour:Yellow; Connector Mounting:PCB Mount; Contact Material:Beryllium Copper
Horizontal Test Jack; Para Usar Con:-; Intensidad Nominal:5A; Diámetro Del Agujero De Montaje.:1.32Mm; Tensión De Operación:2.1Kv; Aislante, Color:Amarillo; Color:Yellow; Conector, Montaje:Pcb; Contacto, Chapado:Dorado |Keystone 6063

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO