Keystone 6037

Test Jack Vertical Pcb .312 L Od .187 Nylon 6/6-RED Brass/silver
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 6037.

IHS

Datasheet1 page8 years ago

Newark

Farnell

Future Electronics

X-ON

Inventory History

3 month trend:
+1794%

CAD Models

Download Keystone 6037 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity282843-3
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1-163037-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Connector Housing, Positive Latch, UL 94V-2, Standard .093" 3191, Receptacle, 3 Ways, 6.7 mm"
TE Connectivity1-926522-2
Conn Housing RCP 2 POS 7.4mm Crimp ST Cable Mount Natural Carton

Descriptions

Descriptions of Keystone 6037 provided by its distributors.

TEST JACK VERTICAL PCB .312 L OD .187 NYLON 6/6-RED BRASS/SILVER
Jack; PCB Test; 0.048 in. Terminal; Through-Hole Mount Silver Plated Brass Contact; Red; Nylon 6/6 Base; 115 deg C; 0.187 in.
VERTICAL TEST JACK; For Use With:-; Curr; VERTICAL TEST JACK; For Use With:-; Current Rating:5A; Mounting Hole Dia:1.32mm; Operating Voltage:1.5kV; Insulator Colour:Red; Product Range:-; Colour:Red; Connector Mounting:PC
Vertical Test Jack; Para Usar Con:-; Intensidad Nominal:5A; Diámetro Del Agujero De Montaje.:1.32Mm; Tensión De Operación:1.5Kv; Aislante, Color:Rojo; Color:Red; Conector, Montaje:Pcb; Contacto, Chapado:Plata |Keystone 6037

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO