Keystone 572

Conn Phono Jack F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 572.

IHS

Datasheet1 page11 years ago

Future Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-01-25
LTD Date2024-01-25

Related Parts

Amphenol AudioACJM-MV-2
Phone Audio Connector, Mono, 6.35mm, 2 Contacts, Jack, Panel Mount, Tin Plated Contacts
AmphenolACJM-MV35-2
Phone Connector, Mono, Jack, 2Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel ACJM-MV35-2
AmphenolACJM-MN-2S
Mono AC ROHS3Compliant 2012 Phone Jack Connector UL94V-0 75C 10A 34V
Switchcraft12A
Littel 1/4 Phone Jack - Panel Mono 2 Cond w/Nut and Washer w/Shunt Tip-SinglClsd-Mates250"
Switchcraft3505F
Phono Jack; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Number of Contacts:2 RoHS Compliant: No

Descriptions

Descriptions of Keystone 572 provided by its distributors.

Conn Phono Jack F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Phono Jack PC Mount -Vertical Entry Red
Plugs, Pins, Jacks and Sockets PHONO JACK PC
572 Series Vertical with Red Insulator Ring Snap Fit PC Jack
RCA Phono Connectors PHONO JACK PC
Connector, Rca/Phono, Jack, 3 Position; Género:Jack; Diámetro Externo:-; Núm. De Contactos:3; Conector, Color:Rojo; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Estaño; Altura Externa:0.5"; Color:Red |Keystone 572

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO